- 홈 ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W67-X2Q13-10
W67-X2Q13-10
TE Connectivity / P&B Brand
Circuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Tray 포장
Certificate of Compliance Guarantee
설명
+
Circuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC
Product Highlights:
- Series/Mounting Option = W6 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- 1 Poles
- Current Rating = 10 A
- Toggle Color = White
Search Keywords: W67X2Q1310
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / P&B Brand
-
부품 번호:W67-X2Q13-10
-
Alias/AKA:6-1393252-6
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
24 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
20
즉시 배송 가능
21 Weeks
배송 가능
10. 26. 26
PRICE (USD)
수량
Unit Price
1
$51.14
5
$49.41
24
$47.72
48
$46.98
72
$46.54
120
$45.99
264 +
$45.24
Click for Quote
Log in
특별 가격 잠금 해제
CUSTOMERS
ALSO BOUGHT