help desk software
Image is representational - see mfr. specs

Circuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC/240VAC/415VAC

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Tray 포장
Certificate of Compliance Guarantee
설명 +
Circuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC/240VAC/415VAC
Product Highlights:
  • Series/Mounting Option = W6 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • Number of Poles = 1
  • Current Rating = 10 Amps.
  • Toggle Color = White
Search Keywords: W67X2Q1210
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / P&B Brand
  • 부품 번호:
    W67-X2Q12-10
  • Alias/AKA:
    5-1393252-5
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    277,240,415 VAC
  • Number of Poles:
    1
  • Current Rating:
    10 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 86
Ships today, if you order in
21 Weeks 배송 가능 4. 17. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$57.62
5
$33.77
24
$32.92
48
$30.99
72
$30.83
120
$29.06
264 +
$27.14
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5