- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W67-A2Q12-15
W67-A2Q12-15
TE Connectivity / P&B Brand
Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC
Search Keywords: W67A2Q1215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W67-A2Q12-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:1
-
Current Rating:15 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:DIN Rail
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Ships today, if you order in