- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W67-A2Q12-10
W67-A2Q12-10
TE Connectivity / P&B Brand
Circuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC
Search Keywords: W67A2Q1210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W67-A2Q12-10
-
Alias/AKA:1-1393252-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,282
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$21.74
5
$20.98
24
$20.17
48
$19.74
120
$16.13
264
$15.88
504 +
$15.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT