- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W58-XB1A4A-30
W58-XB1A4A-30
TE Connectivity / P&B Brand
Circuit Breaker Thermal 1Pole 30A 250VAC/50VDC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 30A 250VAC/50VDC
Product Highlights:
- W58 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 30 Amps.
- Button Color = White with Red Rate Marking, Red Trip Band
Search Keywords: W58XB1A4A30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W58-XB1A4A-30
-
Alias/AKA:1-1393249-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:1
-
Current Rating:30 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
5
17 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
5
$8.43
25
$6.67
100
$5.29
300
$4.62
500
$4.24
1,000
$4.05
2,500
$3.84
5,000 +
$3.81
Click for Quote
Log in
to unlock special pricing