- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W58-XB1A4A-25
W58-XB1A4A-25
TE Connectivity / P&B Brand
Circuit Breaker - Thermal - 1 Pole - 25A, 250VAC/50VDC - White Push to Reset Actuator - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Thermal - 1 Pole - 25A, 250VAC/50VDC - White Push to Reset Actuator - Panel Mount.
Product Highlights:
- W58 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 25 Amps.
- Button Color = White with Red Rate Marking, Red Trip Band
Search Keywords: W58XB1A4A25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W58-XB1A4A-25
-
Alias/AKA:1-1393249-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:1
-
Current Rating:25 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,188
Ships today, if you order in
Minimum Order Quantity:
5
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$6.90
25
$5.96
50
$5.65
100
$5.59
300
$5.56
500
$5.53
1,000
$5.22
2,500 +
$4.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT