- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W58-XB1A4A-1.50
W58-XB1A4A-1.50
TE Connectivity / P&B Brand
Circuit Breaker Thermal 1Pole 1.5A 250VAC/50VDC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 1.5A 250VAC/50VDC
Search Keywords: W58XB1A4A150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W58-XB1A4A-1.50
-
Alias/AKA:1393249-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:1
-
Current Rating:1.5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
410
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$9.76
25
$9.02
50
$8.12
100
$7.29
300
$5.58
500
$5.55
1,000 +
$5.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT