Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

W57-XF6A4A10-10

Circuit Breaker Thermal 1Pole 10A 250VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description +
Circuit Breaker Thermal 1Pole 10A 250VAC
Search Keywords: W57XF6A4A1010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: W57-XF6A4A10-10
Alias/AKA: 7-1423364-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535290040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Thermal
Voltage Rating: 250 VAC
Number of Poles: 1
Current Rating: 10 A
Terminal Design: Quick Connect
Operating Temperature: 0 to 60 °C
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is W57-XF6A4A10-10 discontinued?
Yes, W57-XF6A4A10-10 from Te Connectivity / P-B Brand is discontinued (end-of-life November 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is W57-XF6A4A10-10 RoHS compliant?
Yes, W57-XF6A4A10-10 is RoHS compliant.
What is the lead time for W57-XF6A4A10-10?
The standard lead time for W57-XF6A4A10-10 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 99
Can Ship immediately
Minimum Order Quantity:
30
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30 +
$2.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!