Image is representational - see mfr. specs

Circuit Breaker Thermal 1Pole 5A 250VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Thermal 1Pole 5A 250VAC
Product Highlights:
  • Circuit Breaker
  • W57 Series
  • 1 Poles
  • Actuator Style = Push to Reset
  • Current Rating = 5 A
Search Keywords: W57XB7A4A105
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    W57-XB7A4A10-5
  • Alias/AKA:
    1423675-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Thermal
  • Voltage Rating:
    250 VAC
  • Number of Poles:
    1
  • Current Rating:
    5 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    0 to 60 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 345
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Price (USD)
Qty
Unit Price
10
$1.96
200
$1.64
400
$1.60
600
$1.58
1,000
$1.57
2,600
$1.56
5,000 +
$1.55
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!