- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W57-XB6A99C10-15
TE Connectivity / P&B Brand
W57-XB6A99C10-15
Circuit Breaker Thermal 1Pole 15A 250VAC
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Circuit Breaker Thermal 1Pole 15A 250VAC
Product Highlights:
- Circuit Breaker
- W57 Series
- 1 Poles
- Actuator Style = Push to Reset
- Current Rating = 15 Amps.
Search Keywords: W57XB6A99C1015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W57-XB6A99C10-15
-
Alias/AKA:5-1423364-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Thermal
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:15 A
-
Terminal Design:Quick Connect
-
Operating Temperature:0 to 60 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is W57-XB6A99C10-15 RoHS compliant?
Yes, W57-XB6A99C10-15 is RoHS compliant.
What is the lead time for W57-XB6A99C10-15?
The standard lead time for W57-XB6A99C10-15 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
18 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
200
$6.19
400
$3.81
600
$3.01
800 +
$2.95
Click for Quote
Log in
to unlock special pricing