- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W57-XA8A4A10-5
W57-XA8A4A10-5
TE Connectivity / P&B Brand
Circuit Breaker Thermal 1Pole 5A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Circuit Breaker Thermal 1Pole 5A 250VAC
Search Keywords: W57XA8A4A105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W57-XA8A4A10-5
-
Alias/AKA:5-1423675-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Thermal
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:0 to 60 °C
-
Mounting:Panel Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Ships today, if you order in
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$2.11
200
$1.94
400
$1.90
600
$1.87
1,000
$1.72
2,600
$1.67
5,000 +
$1.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT