- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W54-XC2A4B10-40
W54-XC2A4B10-40
TE Connectivity / P&B Brand
Circuit Breaker Thermal 1Pole 40A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 40A 250VAC
Search Keywords: W54XC2A4B1040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W54-XC2A4B10-40
-
Alias/AKA:9-1423674-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Thermal
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:40 A
-
Terminal Design:Quick Connect
-
Operating Temperature:0 to 60 °C
-
Mounting:Panel Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$3.78
50
$3.38
100
$3.30
300
$3.23
500
$3.17
1,000
$3.13
2,500
$3.09
5,000 +
$2.78
Click for Quote
Log in
to unlock special pricing