Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

W54-XA4A18A10-25

Circuit Breaker Thermal 1Pole 25A 250VAC

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description +
Circuit Breaker Thermal 1Pole 25A 250VAC
Search Keywords: W54XA4A18A1025
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    W54-XA4A18A10-25
  • Alias/AKA:
    9-1423674-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Thermal
  • Voltage Rating:
    250 VAC
  • Number of Poles:
    1
  • Current Rating:
    25 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    0 to 60 °C
  • Mounting:
    Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is W54-XA4A18A10-25 discontinued?
Yes, W54-XA4A18A10-25 from Te Connectivity / P-B Brand is discontinued (end-of-life April 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is W54-XA4A18A10-25 RoHS compliant?
Yes, W54-XA4A18A10-25 is RoHS compliant.
What is the lead time for W54-XA4A18A10-25?
The standard lead time for W54-XA4A18A10-25 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,747
Can Ship immediately
Minimum Order Quantity:
15
ADD TO CART
Price (USD)
Qty
Unit Price
15
$6.09
50
$4.94
100
$4.73
300
$4.52
500
$4.33
1,000
$4.23
2,500
$4.12
5,000 +
$3.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!