TE Connectivity / P&B Brand Authorized Distributor

W54-XA1A4A10-12

Circuit Breaker Thermal 1Pole 12A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Circuit Breaker Thermal 1Pole 12A
Search Keywords: W54XA1A4A1012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: W54-XA1A4A10-12
Alias/AKA: 9-1423021-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Thermal
Number of Poles: 1
Current Rating: 12 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is W54-XA1A4A10-12 discontinued?
Yes, W54-XA1A4A10-12 from Te Connectivity / P-B Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is W54-XA1A4A10-12 RoHS compliant?
Yes, W54-XA1A4A10-12 is RoHS compliant.
What is the lead time for W54-XA1A4A10-12?
The standard lead time for W54-XA1A4A10-12 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
35
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
35
$7.87
50
$7.39
100
$6.98
250 +
$6.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!