Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

W51-C161A1-15

Circuit Breaker Thermal 1Pole 15A 125VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Circuit Breaker Thermal 1Pole 15A 125VAC
Search Keywords: W51C161A115
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: W51-C161A1-15
Alias/AKA: 2-1423673-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Thermal
Voltage Rating: 125 VAC
Number of Poles: 1
Current Rating: 15 A
Terminal Design: PC Pin
Operating Temperature: 0 to 60 °C
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is W51-C161A1-15 RoHS compliant?
Yes, W51-C161A1-15 is RoHS compliant.
What is the lead time for W51-C161A1-15?
The standard lead time for W51-C161A1-15 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,616
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.56
50
$5.00
100
$4.57
250
$4.41
500
$4.40
750
$4.39
1,000 +
$4.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!