- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W51-A151A1-7
TE Connectivity / P&B Brand
W51-A151A1-7
Circuit Breaker Thermal 1Pole 7A 125VAC
View Datasheet Ask the Datasheet Accessories Notify Me
- W51 Series
- Number of Poles = 1
- Actuator Style = Rocker
- Current Rating = 7 Amps.
- Rocker Color = Black (Opaque)
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / P&B Brand |
| Part No: | W51-A151A1-7 |
| Alias/AKA: | 1-1423673-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Type: | Thermal |
| Voltage Rating: | 125 VAC |
| Number of Poles: | 1 |
| Current Rating: | 7 A |
| Terminal Design: | Quick Connect |
| Operating Temperature: | 0 to 60 °C |
| Mounting: | Snap-In |