- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W51-A151A1-20
W51-A151A1-20
TE Connectivity / P&B Brand
Thermal Circuit Breakers
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Thermal Circuit Breakers
Product Highlights:
- Circuit Breaker
- W51 Series
- 1 Poles
- Actuator Style = Rocker
- Current Rating = 20 A
Search Keywords: W51A151A120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W51-A151A1-20
-
Alias/AKA:1-1423673-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
860
Ships today, if you order in
Minimum Order Quantity:
10
17 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
10
$3.27
50
$2.93
200
$2.86
400
$2.80
600
$2.74
1,000
$2.73
2,600
$2.68
5,000 +
$2.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT