Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

W51-A151A1-10

Circuit Breaker Thermal 1Pole 10A 125VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Circuit Breaker Thermal 1Pole 10A 125VAC
Product Highlights:
  • W51 Series
  • Number of Poles = 1
  • Actuator Style = Rocker
  • Current Rating = 10 Amps.
  • Rocker Color = Black (Opaque)
Search Keywords: W51A151A110
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: W51-A151A1-10
Alias/AKA: 1-1423673-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Thermal
Voltage Rating: 125 VAC
Number of Poles: 1
Current Rating: 10 A
Terminal Design: Quick Connect
Operating Temperature: 0 to 60 °C
Mounting: Snap-In
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is W51-A151A1-10 RoHS compliant?
Yes, W51-A151A1-10 is RoHS compliant.
What is the lead time for W51-A151A1-10?
The standard lead time for W51-A151A1-10 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
20
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$5.12
50
$4.16
200
$3.86
400
$3.65
600
$3.64
1,000
$3.55
2,600
$3.46
5,000 +
$3.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!