Image is representational - see mfr. specs

Circuit Breaker Thermal 1Pole 20A 250VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Thermal 1Pole 20A 250VAC
Product Highlights:
  • W51 Series
  • Number of Poles = 1
  • Actuator Style = Rocker
  • Current Rating = 20 Amps.
  • Rocker Color = Red (Translucent)
Search Keywords: W51A122B120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    W51-A122B1-20
  • Alias/AKA:
    1-1423673-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Thermal
  • Voltage Rating:
    250 VAC
  • Number of Poles:
    1
  • Current Rating:
    20 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    0 to 60 °C
  • Mounting:
    Snap-In
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,010
Ships today, if you order in
Minimum Order Quantity:
5
17 Weeks can ship 9/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$3.39
50
$3.18
200
$3.05
400
$2.99
600
$2.95
1,000
$2.90
2,600 +
$2.82
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!