- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W51-A122B1-10
W51-A122B1-10
TE Connectivity / P&B Brand
Circuit Breaker Thermal 1Pole 10A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 10A 250VAC
Product Highlights:
- Circuit Breaker
- W51 Series
- 1 Poles
- Actuator Style = Rocker
- Current Rating = 10 A
Search Keywords: W51A122B110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W51-A122B1-10
-
Alias/AKA:1-1423673-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Thermal
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Quick Connect
-
Operating Temperature:0 to 60 °C
-
Mounting:Snap-In
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,893
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$6.9311
5
$6.3010
50
$4.4830
200
$3.7170
400
$3.6990
600
$3.5380
1,000
$3.3290
2,600
$3.3120
5,000 +
$3.2950
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT