Image is representational - see mfr. specs

Circuit Breaker Thermal 1Pole 8A 125VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Thermal 1Pole 8A 125VAC
Search Keywords: W51A121B18
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    W51-A121B1-8
  • Alias/AKA:
    1423673-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Thermal
  • Voltage Rating:
    125 VAC
  • Number of Poles:
    1
  • Current Rating:
    8 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    0 to 60 °C
  • Mounting:
    Snap-In
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 294
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
18 Weeks can ship 10/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$9.05
50
$9.03
100
$9.01
250
$8.99
500
$4.75
750
$3.35
1,000 +
$3.28
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!