- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W51-A121B1-20
W51-A121B1-20
TE Connectivity / P&B Brand
Circuit Breaker Thermal 1Pole 20A 125VAC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 20A 125VAC
Product Highlights:
- W51 Series
- Number of Poles = 1
- Actuator Style = Rocker
- Current Rating = 20 Amps.
- Rocker Color = Red (Translucent)
Search Keywords: W51A121B120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W51-A121B1-20
-
Alias/AKA:1423673-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Thermal
-
Voltage Rating:125 VAC
-
Number of Poles:1
-
Current Rating:20 A
-
Terminal Design:Quick Connect
-
Operating Temperature:0 to 60 °C
-
Mounting:Snap-In
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,496
Ships today, if you order in
Minimum Order Quantity:
5
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$6.39
50
$4.23
200
$4.03
400
$3.71
600
$3.54
1,000
$3.33
2,600
$3.31
5,000 +
$3.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT