- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W33-T4C1Q-5
W33-T4C1Q-5
TE Connectivity / P&B Brand
Circuit Breaker, Thermal - 2 Pole Breaker - Amber - 240 Vac Neon
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker, Thermal - 2 Pole Breaker - Amber - 240 Vac Neon
Product Highlights:
- Circuit Breaker
- W33 Series
- 2 Poles
- Actuator Style = Rocker
- Current Rating = 5 A
Search Keywords: W33T4C1Q5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W33-T4C1Q-5
-
Alias/AKA:4-1393248-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:2
-
Current Rating:5 A
-
Terminal Design:Quick Connect/Solder
-
Operating Temperature:N/A
-
Mounting:Snap-In
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
42 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
30
$207.18
60
$109.34
90
$75.20
120 +
$73.69
Click for Quote
Log in
to unlock special pricing