- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W33-S4B1Q-20
W33-S4B1Q-20
TE Connectivity / P&B Brand
Circuit Breaker, Thermal - Switch+Breaker - Amber - 120Vac Neon
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker, Thermal - Switch+Breaker - Amber - 120Vac Neon
Product Highlights:
- W33 Series
- Number of Poles = 2
- Actuator Style = Rocker
- Current Rating = 20 Amps.
- Rocker Color = Amber (Translucent)
Search Keywords: W33S4B1Q20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W33-S4B1Q-20
-
Alias/AKA:2-1393248-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:2
-
Current Rating:20 A
-
Terminal Design:Quick Connect/Solder
-
Operating Temperature:N/A
-
Mounting:Snap-In
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
174
Ships today, if you order in
MOQ for out of Stock Qty:
30
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$111.95
5
$91.99
10
$84.21
30
$83.78
60
$67.83
90
$67.48
120 +
$62.43
Click for Quote
Log in
to unlock special pricing