Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

W33-S2N1Q-5

Circuit Breaker, Thermal - Switch+Breaker - White - No Lamp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker, Thermal - Switch+Breaker - White - No Lamp
Search Keywords: W33S2N1Q5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: W33-S2N1Q-5
Alias/AKA: 2-1393248-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Thermal
Voltage Rating: 250,50 VAC|VDC
Number of Poles: 2
Current Rating: 5 A
Terminal Design: Quick Connect/Solder
Mounting: Snap-In
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is W33-S2N1Q-5 RoHS compliant?
Yes, W33-S2N1Q-5 is RoHS compliant.
What is the lead time for W33-S2N1Q-5?
The standard lead time for W33-S2N1Q-5 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$256.31
60
$135.28
90
$93.04
120 +
$91.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!