Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

W33-S2B2Q-15

Circuit Breaker, Thermal - Switch+Breaker - White - 120Vac Neon

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Circuit Breaker, Thermal - Switch+Breaker - White - 120Vac Neon
Product Highlights:
  • W33 Series
  • Actuator Style = Rocker
  • Number of Poles = 2
  • Current Rating = 15 Amps.
  • Rocker Color = White (Opaque)
Search Keywords: W33S2B2Q15
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: W33-S2B2Q-15
Alias/AKA: 1-1393248-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Type: Thermal
Voltage Rating: 250,50 VAC|VDC
Number of Poles: 2
Current Rating: 15 A
Terminal Design: Quick Connect/Solder
Mounting: Snap-In
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is W33-S2B2Q-15 discontinued?
Yes, W33-S2B2Q-15 from Te Connectivity / P-B Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is W33-S2B2Q-15 RoHS compliant?
Yes, W33-S2B2Q-15 is RoHS compliant.
What is the lead time for W33-S2B2Q-15?
The standard lead time for W33-S2B2Q-15 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 221
Can Ship immediately
Minimum Order Quantity:
7
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7
$79.00
10
$71.00
25
$65.00
50
$59.00
100 +
$52.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!