- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W33-S1N1Q-20
TE Connectivity / P&B Brand
W33-S1N1Q-20
Circuit Breaker, Thermal - Switch+Breaker - Black - No Lamp
View Datasheet Ask the Datasheet Accessories Notify Me
- W33 Series
- Actuator Style = Rocker
- Number of Poles = 2
- Current Rating = 20 Amps.
- Rocker Color = Black (Opaque)
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W33-S1N1Q-20
-
Alias/AKA:1-1393248-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
60 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:2
-
Current Rating:20 A
-
Terminal Design:Quick Connect/Solder
-
Operating Temperature:N/A
-
Mounting:Snap-In