- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W31-X2M1G-3
W31-X2M1G-3
TE Connectivity / P&B Brand
Circuit Breaker Thermal 1Pole 3A 250VAC/50VDC
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 3A 250VAC/50VDC
Product Highlights:
- W31 Series
- Number of Poles = 1
- Actuator Style = Toggle
- Current Rating = 3 Amps.
- Series Trip Circuit Function
Search Keywords: W31X2M1G3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W31-X2M1G-3
-
Alias/AKA:3-1393247-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:1
-
Current Rating:3 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
182
Can Ship immediately
55 Weeks
can ship
6/17/27
Price (USD)
Qty
Unit Price
1
$71.19
5
$70.49
10
$69.97
25
$69.63
50
$69.46
100
$69.28
250 +
$69.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT