- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W28-XTBB-15
W28-XTBB-15
TE Connectivity / P&B Brand
Circuit Breaker Thermal 1Pole 15A 250VAC/32VDC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Circuit Breaker Thermal 1Pole 15A 250VAC/32VDC
Product Highlights:
- W28 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 15 Amps.
- Button Color = Red
Search Keywords: W28XTBB15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W28-XTBB-15
-
Alias/AKA:6-1393250-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Thermal
-
Voltage Rating:250,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:15 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Snap-In
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
370
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
300
$3.32
450
$2.62
600 +
$2.57
Click for Quote
Log in
to unlock special pricing