- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W28-XTBA-4
W28-XTBA-4
TE Connectivity / P&B Brand
Circuit Breaker Thermal 1Pole 4A 250VAC/32VDC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 4A 250VAC/32VDC
Search Keywords: W28XTBA4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W28-XTBA-4
-
Alias/AKA:5-1393250-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Thermal
-
Voltage Rating:250,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:4 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Snap-In
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
150
$5.28
300
$3.25
450
$2.57
600 +
$2.52
Click for Quote
Log in
to unlock special pricing