- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W28-XT1A-8
TE Connectivity / P&B Brand
W28-XT1A-8
Circuit Breaker Thermal 1Pole 8A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in .075” to .105” (1.905mm to 2.667mm) T ...
View Datasheet Accessories Notify Me
- W28 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 8 Amps.
- Button Color = Black
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / P&B Brand |
| Part No: | W28-XT1A-8 |
| Alias/AKA: | 7-1393250-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Thermal |
| Voltage Rating: | 250,32 VAC|VDC |
| Number of Poles: | 1 |
| Current Rating: | 8 A |
| Terminal Design: | Quick Connect |
| Mounting: | Snap-In |