- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W28-XT1A-6
TE Connectivity / P&B Brand
W28-XT1A-6
Circuit Breaker Thermal 1Pole 6A 250VAC/32VDC
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Circuit Breaker Thermal 1Pole 6A 250VAC/32VDC
Product Highlights:
- Circuit Breaker
- W28 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 6 Amps.
Search Keywords: W28XT1A6
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / P&B Brand |
| Part No: | W28-XT1A-6 |
| Alias/AKA: | 7-1393250-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Thermal |
| Voltage Rating: | 250,32 VAC|VDC |
| Number of Poles: | 1 |
| Current Rating: | 6 A |
| Terminal Design: | Quick Connect |
| Mounting: | Snap-In |
Frequently Asked Questions
Is W28-XT1A-6 RoHS compliant?
Yes, W28-XT1A-6 is RoHS compliant.
What is the lead time for W28-XT1A-6?
The standard lead time for W28-XT1A-6 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
538
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
150
17 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
10
$6.68
25
$4.72
50
$4.54
100
$3.79
150
$3.71
300
$3.50
450
$3.36
600 +
$3.33
Click for Quote
Log in
to unlock special pricing