- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W28-XT1A-4
W28-XT1A-4
TE Connectivity / P&B Brand
Circuit Breaker - Thermal - 1 Pole - 4A, 250VAC / 32VDC - Push to Reset Actuator - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Thermal - 1 Pole - 4A, 250VAC / 32VDC - Push to Reset Actuator - Panel Mount.
Product Highlights:
- W28 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 4 Amps.
- Button Color = Black
Search Keywords: W28XT1A4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W28-XT1A-4
-
Alias/AKA:6-1393250-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Thermal
-
Voltage Rating:250,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:4 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Snap-In
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
486
Can Ship immediately
Minimum Order Quantity:
10
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$4.67
50
$3.79
100
$3.78
300
$3.52
500
$3.33
1,000
$3.13
2,500
$2.97
5,000 +
$2.65
Click for Quote
Log in
to unlock special pricing