- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W28-XT1A-20
TE Connectivity / P&B Brand
W28-XT1A-20
Circuit Breaker - Thermal - 1 Pole - 20A 250VAC/32VDC - Push to Reset Actuator - Panel Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Circuit Breaker - Thermal - 1 Pole - 20A 250VAC/32VDC - Push to Reset Actuator - Panel Mount.
Product Highlights:
- W28 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 20 Amps.
- Button Color = Black
Search Keywords: W28XT1A20
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / P&B Brand |
| Part No: | W28-XT1A-20 |
| Alias/AKA: | 6-1393250-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Thermal |
| Voltage Rating: | 250,32 VAC|VDC |
| Number of Poles: | 1 |
| Current Rating: | 20 A |
| Terminal Design: | Quick Connect |
| Mounting: | Snap-In |
Frequently Asked Questions
Is W28-XT1A-20 RoHS compliant?
Yes, W28-XT1A-20 is RoHS compliant.
What is the lead time for W28-XT1A-20?
The standard lead time for W28-XT1A-20 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,881
Can Ship immediately
Minimum Order Quantity:
10
17 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
10
$6.01
50
$4.22
100
$3.63
300
$3.53
500
$3.40
1,000
$3.17
2,500
$3.12
5,000 +
$3.04
Click for Quote
Log in
to unlock special pricing