- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W28-XT1A-16
TE Connectivity / P&B Brand
W28-XT1A-16
Circuit Breaker Thermal 1Pole 16A 250VAC/32VDC
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Circuit Breaker Thermal 1Pole 16A 250VAC/32VDC
Product Highlights:
- W28 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 16 Amps.
- Button Color = Black
Search Keywords: W28XT1A16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W28-XT1A-16
-
Alias/AKA:1423313-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:Thermal
-
Voltage Rating:250,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:16 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Snap-In
Frequently Asked Questions
Is W28-XT1A-16 RoHS compliant?
Yes, W28-XT1A-16 is RoHS compliant.
What is the lead time for W28-XT1A-16?
The standard lead time for W28-XT1A-16 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
362
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
18 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
30
$8.87
50
$8.85
100
$8.82
150
$8.80
300
$5.42
450
$4.29
600 +
$4.20
Click for Quote
Log in
to unlock special pricing