Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

W28-XT1A-1

Circuit Breaker Thermal 1Pole 1A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in .075” to .105” (1.905mm to 2.667mm) T ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Circuit Breaker Thermal 1Pole 1A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in .075” to .105” (1.905mm to 2.667mm) Thick Panel
Product Highlights:
  • Circuit Breaker
  • W28 Series
  • 1 Poles
  • Actuator Style = Push to Reset
  • Current Rating = 1 Amps.
Search Keywords: W28XT1A1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: W28-XT1A-1
Alias/AKA: 6-1393250-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Thermal
Voltage Rating: 250,32 VAC|VDC
Number of Poles: 1
Current Rating: 1 A
Terminal Design: Quick Connect
Mounting: Snap-In
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is W28-XT1A-1 RoHS compliant?
Yes, W28-XT1A-1 is RoHS compliant.
What is the lead time for W28-XT1A-1?
The standard lead time for W28-XT1A-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Ships today, if you order in
On Order:
600   can ship 3/24/27
Minimum Order Quantity:
5
20 Weeks can ship 3/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.06
25
$7.42
50
$6.95
100
$6.21
300
$6.07
500
$6.05
1,000
$5.79
2,500 +
$5.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!