- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W28-XQ2B-8
W28-XQ2B-8
TE Connectivity / P&B Brand
Circuit Breaker Thermal 1Pole 8A 250VAC/32VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Thermal 1Pole 8A 250VAC/32VDC
Search Keywords: W28XQ2B8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W28-XQ2B-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal
-
Voltage Rating:250,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:8 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Snap Fit To Panel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,285
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$67.55
10
$25.88
25 +
$23.55
Click for Quote
Log in
to unlock special pricing