- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W28-XQ2B-15
W28-XQ2B-15
TE Connectivity / P&B Brand
Circuit Breaker Thermal 1Pole 15A 250VAC/32VDC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Circuit Breaker Thermal 1Pole 15A 250VAC/32VDC
Search Keywords: W28XQ2B15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W28-XQ2B-15
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal
-
Voltage Rating:250,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:15 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Snap Fit To Panel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,440
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$2.88
25
$2.82
50
$2.76
100
$2.71
500
$2.65
1,000 +
$2.60
Click for Quote
Log in
to unlock special pricing