- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W28-XQ1B-0.50
W28-XQ1B-0.50
TE Connectivity / P&B Brand
Circuit Breaker Thermal 1Pole 0.5A 250VAC/32VDC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Circuit Breaker Thermal 1Pole 0.5A 250VAC/32VDC
Search Keywords: W28XQ1B050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W28-XQ1B-0.50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal
-
Voltage Rating:250,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:0.5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Snap Fit To Panel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
14
Price (USD)
Qty
Unit Price
1
$4.40
10
$4.31
25
$4.22
50
$4.14
100
$4.06
250
$3.97
500 +
$3.89
Click for Quote
Log in
to unlock special pricing