Image is representational - see mfr. specs

Circuit Breaker Thermal 1Pole 9A 250VAC/32VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Thermal 1Pole 9A 250VAC/32VDC
Product Highlights:
  • W28 Series
  • Number of Poles = 1
  • Actuator Style = Push to Reset
  • Current Rating = 9 Amps.
  • Button Color = Black
Search Keywords: W28XQ1A9
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    W28-XQ1A-9
  • Alias/AKA:
    4-1393250-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Thermal
  • Voltage Rating:
    250,32 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    9 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    N/A
  • Mounting:
    Snap-In
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
Minimum Order Quantity:
10
18 Weeks can ship 10/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.63
50
$2.51
100
$2.46
300
$2.38
500
$2.34
1,000
$2.29
2,500
$2.23
5,000 +
$1.98
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!