help desk software
Image is representational - see mfr. specs

Circuit Breaker - Thermal - 1 Pole - 5A, 250VAC/32VDC - Black Push to Reset Actuator - Panel Mount.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker - Thermal - 1 Pole - 5A, 250VAC/32VDC - Black Push to Reset Actuator - Panel Mount.
Product Highlights:
  • W28 Series
  • Number of Poles = 1
  • Actuator Style = Push to Reset
  • Current Rating = 5 Amps.
  • Button Color = Black
Search Keywords: W28XQ1A5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    W28-XQ1A-5
  • Alias/AKA:
    3-1393250-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Thermal
  • Voltage Rating:
    250,32 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    5 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    N/A
  • Mounting:
    Snap-In
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,411
Can Ship immediately
Minimum Order:
5
17 Weeks can ship 3/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.85
50
$2.58
100
$2.55
300
$2.36
500
$2.35
1,000
$2.34
2,500
$2.33
5,000 +
$2.31
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5