- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W28-XQ1A-16
W28-XQ1A-16
TE Connectivity / P&B Brand
Circuit Breaker Thermal 1Pole 16A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in .032” to .062” (.813mm to 1.574mm) T ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 16A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in .032” to .062” (.813mm to 1.574mm) Thick Panel
Product Highlights:
- W28 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 16 Amps.
- Button Color = Black
Search Keywords: W28XQ1A16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W28-XQ1A-16
-
Alias/AKA:3-1393250-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Thermal
-
Voltage Rating:250,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:16 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Snap-In
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,020
Ships today, if you order in
Minimum Order Quantity:
10
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$4.71
50
$3.77
100
$3.54
300
$3.08
500
$2.90
1,000
$2.67
2,500 +
$2.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT