help desk software
Image is representational - see mfr. specs

Circuit Breaker Thermal 1Pole 14A 250VAC/32VDC

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Pack Paketleme
Certificate of Compliance Guarantee
tanım +
Circuit Breaker Thermal 1Pole 14A 250VAC/32VDC
Product Highlights:
  • W28 Series
  • Number of Poles = 1
  • Actuator Style = Push to Reset
  • Current Rating = 14 Amps.
  • Button Color = Black
Search Keywords: W28XQ1A14
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / P&B Brand
  • Parça Numarası:
    W28-XQ1A-14
  • Alias/AKA:
    2-1393250-9
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536200020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Thermal
  • Voltage Rating:
    250,32 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    14 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    N/A
  • Mounting:
    Snap-In
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 933
Hemen gönderilebilir
MİN SİPARİŞ:
5
18 Weeks Gemi olabilir 3.30.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
5
$2.82
50
$2.52
100
$2.49
300
$2.43
500
$2.36
1.000
$2.22
2.500
$2.18
5.000 +
$1.96
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için