- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W28-XQ1A-13
W28-XQ1A-13
TE Connectivity / P&B Brand
Circuit Breaker - Thermal - 1 Pole - 13A, 250VAC / 32VDC - Push to Reset Actuator - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Thermal - 1 Pole - 13A, 250VAC / 32VDC - Push to Reset Actuator - Panel Mount.
Product Highlights:
- W28 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 13 Amps.
- Button Color = Black
Search Keywords: W28XQ1A13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W28-XQ1A-13
-
Alias/AKA:2-1393250-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Thermal
-
Voltage Rating:250,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:13 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Snap-In
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
159
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
150
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$5.44
25
$5.43
50
$5.41
100
$5.40
150
$5.39
300
$3.32
450
$2.62
600 +
$2.57
Click for Quote
Log in
to unlock special pricing