- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W28-XQ1A-11
W28-XQ1A-11
TE Connectivity / P&B Brand
Circuit Breaker Thermal 1Pole 11A 250VAC/32VDC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 11A 250VAC/32VDC
Product Highlights:
- Circuit Breaker
- W28 Series
- 1 Poles
- Actuator Style = Push to Reset
- Current Rating = 11 A
Search Keywords: W28XQ1A11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W28-XQ1A-11
-
Alias/AKA:2-1393250-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Thermal
-
Voltage Rating:250,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:11 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Snap-In
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,349
Ships today, if you order in
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$7.54
300
$4.64
450
$3.67
600 +
$3.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT