- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W28-XQ1A-0.75
TE Connectivity / P&B Brand
W28-XQ1A-0.75
Circuit Breaker - Thermal - 1 Pole - 750mA, 250VAC / 32VDC - Push to Reset Actuator - Panel Mount.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Circuit Breaker - Thermal - 1 Pole - 750mA, 250VAC / 32VDC - Push to Reset Actuator - Panel Mount.
Product Highlights:
- W28 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 0.75 Amps.
- Button Color = Black
Search Keywords: W28XQ1A075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W28-XQ1A-0.75
-
Alias/AKA:2-1393250-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:Thermal
-
Voltage Rating:250,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:0.75 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Snap-In
Frequently Asked Questions
Is W28-XQ1A-0.75 RoHS compliant?
No, W28-XQ1A-0.75 is not RoHS compliant.
What is the lead time for W28-XQ1A-0.75?
The standard lead time for W28-XQ1A-0.75 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,256
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
5
$7.25
25
$7.01
50
$6.39
100
$5.51
300
$5.05
500
$5.02
1,000
$4.92
2,500 +
$4.86
Click for Quote
Log in
to unlock special pricing