- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W28-X1037-3.2
W28-X1037-3.2
TE Connectivity / P&B Brand
Circuit Breaker - Thermal - Single Pole Fuseholder Type - Series Trip - Push-to-Reset Button - 3.2A - 250VAC/32VDC.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Thermal - Single Pole Fuseholder Type - Series Trip - Push-to-Reset Button - 3.2A - 250VAC/32VDC.
Search Keywords: W28X103732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W28-X1037-3.2
-
Alias/AKA:8-1393250-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
298
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$18.97
10
$16.99
25
$16.18
50
$15.47
100
$15.39
250
$15.32
500 +
$15.24
Click for Quote
Log in
to unlock special pricing