- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W23-X1A5H-50
W23-X1A5H-50
TE Connectivity / P&B Brand
Circuit Breaker - Thermal - 1 Pole - 50A - 240VAC/50VDC - Push-Pull Plunger - 3/8”-24 Threaded Bushing .375” (9.53mm) Long - P ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Circuit Breaker - Thermal - 1 Pole - 50A - 240VAC/50VDC - Push-Pull Plunger - 3/8”-24 Threaded Bushing .375” (9.53mm) Long - Panel Mount.
Search Keywords: W23X1A5H50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W23-X1A5H-50
-
Alias/AKA:8-1393246-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,995
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$15.02
10
$14.16
25
$13.95
50
$13.74
100
$13.37
300
$13.17
500 +
$12.98
Click for Quote
Log in
to unlock special pricing