- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- W23-X1A1G-35
W23-X1A1G-35
TE Connectivity / P&B Brand
Circuit Breaker Thermal 1Pole 35A 250VAC/50VDC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 35A 250VAC/50VDC
Product Highlights:
- W23 Series
- Number of Poles = 1
- Actuator Style = Push/Pull
- Current Rating = 35 Amps.
- Button Color = Black with White Amp Rate Marking and White Trip Band
Search Keywords: W23X1A1G35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:W23-X1A1G-35
-
Alias/AKA:7-1393246-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:1
-
Current Rating:35 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
303
can ship 8/31/26
500
can ship 10/12/26
55 Weeks
can ship
6/17/27
Price (USD)
Qty
Unit Price
1
$70.42
5
$38.14
10
$33.03
25
$29.82
50
$27.39
100
$26.24
250 +
$24.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT