Image is representational - see mfr. specs

Circuit Breaker - Thermal - 1 Pole - 3A, 240VAC/50VDC - Black Push-Pull Plunger Actuator - Panel Mount.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker - Thermal - 1 Pole - 3A, 240VAC/50VDC - Black Push-Pull Plunger Actuator - Panel Mount.
Product Highlights:
  • W23 Series
  • Number of Poles = 1
  • Actuator Style = Push/Pull
  • Current Rating = 3 Amps.
  • Button Color = Black with White Amp Rate Marking and White Trip Band
Search Keywords: W23X1A1G3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    W23-X1A1G-3
  • Alias/AKA:
    7-1393246-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Thermal
  • Voltage Rating:
    250,50 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    3 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    N/A
  • Mounting:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
267   can ship 11/9/26
500   can ship 12/3/26
MOQ for out of Stock Qty:
63
56 Weeks can ship 6/28/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$61.37
10
$39.98
25
$36.33
50
$35.27
63
$34.82
125
$34.38
188
$34.29
250 +
$33.33
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!